Part Details for INA101CL-BSS2 by Burr-Brown Corp
Overview of INA101CL-BSS2 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA101CL-BSS2
INA101CL-BSS2 CAD Models
INA101CL-BSS2 Part Data Attributes
|
INA101CL-BSS2
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA101CL-BSS2
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | BS9000 Level S2 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for INA101CL-BSS2
This table gives cross-reference parts and alternative options found for INA101CL-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101CL-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA101BL | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA101BL |
INA102SL | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA102SL |
INA258UL | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA258UL |
INA101SL-BSS2 | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA101SL-BSS2 |
INA101BL-BS | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA101BL-BS |
INA101BL-BSS2 | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA101BL-BSS2 |
INA101CL | Instrumentation Amplifier, 1 Func, BIPolar, CQCC20, | Burr-Brown Corp | INA101CL-BSS2 vs INA101CL |