Part Details for IN0805C-3N0M by Inkos GmbH
Overview of IN0805C-3N0M by Inkos GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for IN0805C-3N0M
IN0805C-3N0M CAD Models
IN0805C-3N0M Part Data Attributes
|
IN0805C-3N0M
Inkos GmbH
Buy Now
Datasheet
|
Compare Parts:
IN0805C-3N0M
Inkos GmbH
General Purpose Inductor, 0.003uH, 20%, Ceramic-Core, 0907,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INKOS GMBH | |
Package Description | 0907 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 1.52 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 7900 MHz | |
Tolerance | 20% |