Part Details for IN0805C-22NM by Inkos GmbH
Overview of IN0805C-22NM by Inkos GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Part Details for IN0805C-22NM
IN0805C-22NM CAD Models
IN0805C-22NM Part Data Attributes
|
IN0805C-22NM
Inkos GmbH
Buy Now
Datasheet
|
Compare Parts:
IN0805C-22NM
Inkos GmbH
General Purpose Inductor, 0.022uH, 20%, Ceramic-Core, 0907,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INKOS GMBH | |
Package Description | 0907 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 1.52 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Tolerance | 20% |
Alternate Parts for IN0805C-22NM
This table gives cross-reference parts and alternative options found for IN0805C-22NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IN0805C-22NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWI0805T-22NM | General Purpose Inductor, 0.022uH, 20%, Ceramic-Core, 0907 | Tai-Tech Advanced Electronics Co Ltd | IN0805C-22NM vs SWI0805T-22NM |