-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, Diffused, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1063-1-ND
|
DigiKey | LED WHITE CLEAR 0603 SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107371 In Stock |
|
$0.0333 / $0.2500 | Buy Now |
DISTI #
743-IN-S63AT5UW
|
Mouser Electronics | Standard LEDs - SMD White LED RoHS: Compliant | 153693 |
|
$0.0340 / $0.2500 | Buy Now |
DISTI #
V36:1790_25632390
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks | Americas - 24000 |
|
$0.0304 / $0.0466 | Buy Now |
|
Future Electronics | IN-S63AT Series White 0603 120° 900 mcd 3.9 V Surface Mount Top View LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 24000Reel |
|
$0.0333 / $0.0373 | Buy Now |
|
Future Electronics | IN-S63AT Series White 0603 120° 900 mcd 3.9 V Surface Mount Top View LED RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0330 / $0.0369 | Buy Now |
DISTI #
66227823
|
Verical | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0304 / $0.0466 | Buy Now |
DISTI #
IN-S63AT5UW
|
TME | LED, SMD, 0603, white, 285mcd, 120°, 5mA, 2.8VDC, Lens: transparent Min Qty: 1 | 1210 |
|
$0.0400 / $0.3000 | Buy Now |
DISTI #
SMC-IN-S63AT5UW
|
Sensible Micro Corporation | Standard Leds - Smd White Led RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 123855 |
|
$0.0270 / $0.0293 | RFQ |
|
LCSC | 5mA 285mcd White 120 2.8V 0603 LED Indication - Discrete ROHS | 5292 |
|
$0.0569 / $0.1067 | Buy Now |
|
New Advantage Corporation | IN-S63AT Series White 0603 120 900 mcd 3.9 VSurface Mount Top View LED RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0477 / $0.0511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IN-S63AT5UW
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S63AT5UW
Inolux
Single Color LED, White, Diffused, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.39 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |