Part Details for IN-S42ATY by Inolux
Overview of IN-S42ATY by Inolux
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN-S42ATY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1059-1-ND
|
DigiKey | LED YELLOW CLEAR 0402 SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20108 In Stock |
|
$0.0522 / $0.3500 | Buy Now |
DISTI #
743-IN-S42ATY
|
Mouser Electronics | Standard LEDs - SMD Yellow LED RoHS: Compliant | 11389 |
|
$0.0490 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0523 | Buy Now |
DISTI #
IN-S42ATY
|
TME | LED, SMD, 0402, yellow, 145mcd, 1x0.5x0.45mm, 130°, 2÷2.6V, 20mA Min Qty: 1 | 0 |
|
$0.0624 / $0.3010 | RFQ |
Part Details for IN-S42ATY
IN-S42ATY CAD Models
IN-S42ATY Part Data Attributes
|
IN-S42ATY
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S42ATY
Inolux
Single Color LED, Yellow, Clear, 1mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |