Part Details for IN-S124ARB by Inolux
Overview of IN-S124ARB by Inolux
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN-S124ARB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1117-1-ND
|
DigiKey | LED BLUE CLR 1204 SMD BOTTOM ENT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49041 In Stock |
|
$0.0556 / $0.3600 | Buy Now |
DISTI #
743-IN-S124ARB
|
Mouser Electronics | Standard LEDs - SMD Blue LED RoHS: Compliant | 13301 |
|
$0.0560 / $0.3800 | Buy Now |
|
Future Electronics | LED BLUE CLEAR 1204 SMD RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0603 / $0.0674 | Buy Now |
DISTI #
IN-S124ARB
|
TME | LED, SMD, 1204, blue, 71.5mcd, 3.2x1.2x1.1mm, 140°, 20mA, λd: 470nm Min Qty: 1 | 0 |
|
$0.0640 / $0.3200 | RFQ |
Part Details for IN-S124ARB
IN-S124ARB CAD Models
IN-S124ARB Part Data Attributes
|
IN-S124ARB
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-S124ARB
Inolux
Single Color LED, Blue, Clear, 1.2mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Inolux | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 71.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 140 deg |