-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1204-1-ND
|
DigiKey | ADDRESS LED DISCRETE SERIAL RGB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5687 In Stock |
|
$0.1431 / $0.6800 | Buy Now |
DISTI #
743-IN-PI55TATPRPGPB
|
Mouser Electronics | Standard LEDs - SMD Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC RoHS: Compliant | 8310 |
|
$0.1410 / $0.6700 | Buy Now |
|
Future Electronics | Red, Green, Blue (RGB) 624nm Red, 520nm Green, 470nm Blue LED Indication RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 11000Reel |
|
$0.1460 / $0.1600 | Buy Now |
DISTI #
IN-PI55TATPRPGPB
|
TME | Programmable LED, SMD, 5050,PLCC4, RGB, 5x5x1.6mm, 4.5÷5.5V, 12mA Min Qty: 1 | 0 |
|
$0.1530 / $0.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IN-PI55TATPRPGPB
Inolux
Buy Now
Datasheet
|
Compare Parts:
IN-PI55TATPRPGPB
Inolux
Triple Color LED, Red/green/blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOLUX CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Inolux | |
Color | RED/GREEN/BLUE | |
Forward Current-Max | 0.012 A | |
Luminous Intensity-Nom | 850.0/1850.0/850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES |