Part Details for IMX137LQK by Sony Semiconductor
Overview of IMX137LQK by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Part Details for IMX137LQK
IMX137LQK CAD Models
IMX137LQK Part Data Attributes
|
IMX137LQK
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMX137LQK
Sony Semiconductor
CMOS Sensor, 1368 Horiz pixels, 1049 Vert pixels, 60fps, Rectangular, LGA-74
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS A SENSITIVITY OF 425 MILLI VOLT, IT OPERATES AT TYPICAL SUPPLY VOLTAGES 2.7 V, 1.8 V AND 1.2 V | |
Array Type | FRAME | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1368 | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2.8X2.8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Vertical Pixel | 1049 |