IMUI-67202AL-20:RD
Description: FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28

Overview of IMUI-67202AL-20:RD by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for IMUI-67202AL-20:RD by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMUI-67202AL-20:RD by Atmel Corporation

IMUI-67202AL-20:RD
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL WIRELESS & MICROCONTROLLERS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Cycle Time
30 ns
JESD-30 Code
R-PDSO-J28
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. IMUI-67202AL-20:RD
    Atmel Corporation
    FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28
    VS

Alternate Parts for IMUI-67202AL-20:RD

This table gives cross-reference parts and alternative options found for IMUI-67202AL-20:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMUI-67202AL-20:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMUI-67202AL-20 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67202AL-20:RD vs CMUI-67202AL-20
AMUI-67202AL-20:RD FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IMUI-67202AL-20:RD vs AMUI-67202AL-20:RD
IMUI-67202AL-20:R FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IMUI-67202AL-20:RD vs IMUI-67202AL-20:R
IMUI-67202AL-20 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Atmel Corporation IMUI-67202AL-20:RD vs IMUI-67202AL-20
Part Number Description Manufacturer Compare
CY7C425-20VXCT FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 Cypress Semiconductor IMUI-67202AL-20:RD vs CY7C425-20VXCT
MT52C9012DJ-20 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Micron Technology Inc IMUI-67202AL-20:RD vs MT52C9012DJ-20
AMUI-67202AL-20SHXXX FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IMUI-67202AL-20:RD vs AMUI-67202AL-20SHXXX
IDT7202SA20Y8 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IMUI-67202AL-20:RD vs IDT7202SA20Y8
IMUI-67202AV-20:R FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IMUI-67202AL-20:RD vs IMUI-67202AV-20:R
AMUI-67202AL-20SHXXX FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67202AL-20:RD vs AMUI-67202AL-20SHXXX
CMUI-67202AV-20 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67202AL-20:RD vs CMUI-67202AV-20
IMUI-67202AL-20 FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Atmel Corporation IMUI-67202AL-20:RD vs IMUI-67202AL-20
LH540202K20 FIFO, 1KX9, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Sharp Corp IMUI-67202AL-20:RD vs LH540202K20
IMUI-67202AL-20:R FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28 Atmel Corporation IMUI-67202AL-20:RD vs IMUI-67202AL-20:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMUI-67202AL-20:RD by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMUI-67202AL-20:RD by Atmel Corporation

Select Manufacturer
Which Manufacturer of IMUI-67202AL-20:RD would you like to use for your alert(s)?
  • Please alert me when IMUI-67202AL-20:RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMUI-67202AL-20:RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMUI-67202AL-20:RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMUI-67202AL-20:RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMUI-67202AL-20:RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMUI-67202AL-20:RD by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: