Part Details for IMUI-67201AL-45SHXXX by Matra MHS
Overview of IMUI-67201AL-45SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for IMUI-67201AL-45SHXXX
IMUI-67201AL-45SHXXX CAD Models
IMUI-67201AL-45SHXXX Part Data Attributes
|
IMUI-67201AL-45SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
IMUI-67201AL-45SHXXX
Matra MHS
FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 55 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for IMUI-67201AL-45SHXXX
This table gives cross-reference parts and alternative options found for IMUI-67201AL-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMUI-67201AL-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMUI-67201AL-45SHXXX:R | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | IMUI-67201AL-45SHXXX vs IMUI-67201AL-45SHXXX:R |
AMUI-67201AL-45SHXXX:D | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | IMUI-67201AL-45SHXXX vs AMUI-67201AL-45SHXXX:D |
CMUI-67201AL-45SHXXX:D | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | IMUI-67201AL-45SHXXX vs CMUI-67201AL-45SHXXX:D |
AMUI-67201AL-45SHXXX:R | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | IMUI-67201AL-45SHXXX vs AMUI-67201AL-45SHXXX:R |
CMUI-67201AL-45SHXXX:RD | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | IMUI-67201AL-45SHXXX vs CMUI-67201AL-45SHXXX:RD |
AMUI-67201AL-45SHXXX | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | IMUI-67201AL-45SHXXX vs AMUI-67201AL-45SHXXX |