Microcontrollers and Processors
IMSG332F-11S
STMicroelectronics
Description: 1280X1024 PIXELS CRT GRPH DSPL CTLR, CQFP100, CAVITY-UP, CERAMIC, QFP-100

Overview of IMSG332F-11S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IMSG332F-11S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMSG332F-11S by STMicroelectronics

IMSG332F-11S
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
CAVITY-UP, CERAMIC, QFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
24
Display Configuration
1280 X 1024 PIXELS
External Data Bus Width
24
JESD-30 Code
R-CQFP-G100
Length
20 mm
Number of Terminals
100
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY
Want to compare parts?
  1. IMSG332F-11S
    STMicroelectronics
    1280X1024 PIXELS CRT GRPH DSPL CTLR, CQFP100, CAVITY-UP, CERAMIC, QFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMSG332F-11S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMSG332F-11S by STMicroelectronics

  • Please alert me when IMSG332F-11S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMSG332F-11S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMSG332F-11S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMSG332F-11S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMSG332F-11S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMSG332F-11S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: