Microcontrollers and Processors
IMSG176J-80SF
STMicroelectronics
Description: 1024X768 PIXELS PALETTE-DAC DSPL CTLR, PQCC32, PLASTIC, LCC-32

Overview of IMSG176J-80SF by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IMSG176J-80SF by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMSG176J-80SF by STMicroelectronics

IMSG176J-80SF
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Address Bus Width
2
Bus Compatibility
IBM PS/2
Display Configuration
1024 X 768 PIXELS
External Data Bus Width
8
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
14.097 mm
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
210 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.557 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, PALETTE DAC
Want to compare parts?
  1. IMSG176J-80SF
    STMicroelectronics
    1024X768 PIXELS PALETTE-DAC DSPL CTLR, PQCC32, PLASTIC, LCC-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMSG176J-80SF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMSG176J-80SF by STMicroelectronics

  • Please alert me when IMSG176J-80SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMSG176J-80SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMSG176J-80SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMSG176J-80SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMSG176J-80SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMSG176J-80SF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: