IMS208-3-1740F
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 8W, 174ohm, 1500V, 1% +/-Tol, 5624,

Overview of IMS208-3-1740F by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for IMS208-3-1740F by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS208-3-1740F by International Manufacturing Services Inc

IMS208-3-1740F
International Manufacturing Services Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Height
0.89 mm
Package Length
14.22 mm
Package Style
SMT
Package Width
6.096 mm
Rated Power Dissipation (P)
8 W
Rated Temperature
70 °C
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Size Code
5624
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
1500 V
Want to compare parts?
  1. IMS208-3-1740F
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 8W, 174ohm, 1500V, 1% +/-Tol, 5624,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS208-3-1740F by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS208-3-1740F by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of IMS208-3-1740F would you like to use for your alert(s)?
  • Please alert me when IMS208-3-1740F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMS208-3-1740F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS208-3-1740F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMS208-3-1740F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS208-3-1740F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS208-3-1740F by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: