Part Details for IMS1820S-30M by STMicroelectronics
Overview of IMS1820S-30M by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Part Details for IMS1820S-30M
IMS1820S-30M CAD Models
IMS1820S-30M Part Data Attributes
|
IMS1820S-30M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMS1820S-30M
STMicroelectronics
64KX4 STANDARD SRAM, 30ns, CDIP24, 0.300 INCH, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-CDIP-T24 | |
Length | 30.48 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.013 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IMS1820S-30M
This table gives cross-reference parts and alternative options found for IMS1820S-30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1820S-30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71281S30L28BG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | IMS1820S-30M vs IDT71281S30L28BG8 |
MT5C2565-30 | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, PDIP28 | IMS1820S-30M vs MT5C2565-30 |
EDI8466CA30RI | Electronic Designs Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, PDIP28, | IMS1820S-30M vs EDI8466CA30RI |
IDT71281L30L28BG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | IMS1820S-30M vs IDT71281L30L28BG8 |
IDT71282L30L28B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | IMS1820S-30M vs IDT71282L30L28B |
EDI8466CA30LC | Electronic Designs Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, | IMS1820S-30M vs EDI8466CA30LC |
MT5C2564-30LIT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | IMS1820S-30M vs MT5C2564-30LIT |
MT5C2565-30AT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, PDIP28 | IMS1820S-30M vs MT5C2565-30AT |
IDT71281S30TCB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | IMS1820S-30M vs IDT71281S30TCB |
IDT71281S30L28B8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | IMS1820S-30M vs IDT71281S30L28B8 |