There are no models available for this part yet.
Overview of IMS1820P-30S by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
CAD Models for IMS1820P-30S by STMicroelectronics
Part Data Attributes for IMS1820P-30S by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
30 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
24
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.01 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for IMS1820P-30S
This table gives cross-reference parts and alternative options found for IMS1820P-30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1820P-30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71281L30TCB | Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IMS1820P-30S vs IDT71281L30TCB |
EDI8466CA30EB | Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, | Electronic Designs Inc | IMS1820P-30S vs EDI8466CA30EB |
MT5C2564-30LXT | Standard SRAM, 64KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | IMS1820P-30S vs MT5C2564-30LXT |
MT5C2565-30XT | Standard SRAM, 64KX4, 30ns, CMOS, PDIP28 | Micron Technology Inc | IMS1820P-30S vs MT5C2565-30XT |
MT5C2564-30IT | Standard SRAM, 64KX4, 30ns, CMOS, PDIP24 | Micron Technology Inc | IMS1820P-30S vs MT5C2564-30IT |
MT5C2565-30 | Standard SRAM, 64KX4, 30ns, CMOS, PDIP28 | Micron Technology Inc | IMS1820P-30S vs MT5C2565-30 |
IDT71281L30L28B | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IMS1820P-30S vs IDT71281L30L28B |
IMS1820N-30 | 64KX4 STANDARD SRAM, 30ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | IMS1820P-30S vs IMS1820N-30 |
MT5C2564-30XT | Standard SRAM, 64KX4, 30ns, CMOS, PDIP24 | Micron Technology Inc | IMS1820P-30S vs MT5C2564-30XT |
IDT71282S30L28B8 | Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IMS1820P-30S vs IDT71282S30L28B8 |