IMS1600W-55
Description: Standard SRAM, 64KX1, 55ns, CMOS, CQCC22,

Overview of IMS1600W-55 by Inmos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for IMS1600W-55 by Inmos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS1600W-55 by Inmos Corporation

IMS1600W-55
Inmos Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INMOS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
SEPARATE
JESD-30 Code
R-XQCC-N22
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC22,.3X.5
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.014 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. IMS1600W-55
    Inmos Corporation
    Standard SRAM, 64KX1, 55ns, CMOS, CQCC22,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS1600W-55 by Inmos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS1600W-55 by Inmos Corporation

  • Please alert me when IMS1600W-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMS1600W-55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS1600W-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMS1600W-55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS1600W-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS1600W-55 by Inmos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: