Part Details for IMS026-3-R120K by International Manufacturing Services Inc
Overview of IMS026-3-R120K by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for IMS026-3-R120K
IMS026-3-R120K CAD Models
IMS026-3-R120K Part Data Attributes
|
IMS026-3-R120K
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
IMS026-3-R120K
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 1V, 10% +/-Tol, 1224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.89 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 6.096 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1224 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 1 V |