Part Details for IMS024-1-1000G by International Manufacturing Services Inc
Overview of IMS024-1-1000G by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1000GB(R)-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1000GB-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for IMS024-1-1000G
IMS024-1-1000G CAD Models
IMS024-1-1000G Part Data Attributes
|
IMS024-1-1000G
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
IMS024-1-1000G
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 350V, 2% +/-Tol, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.53 mm | |
Package Length | 6.096 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 350 V |