Part Details for IMS003-1B-1105F by International Manufacturing Services Inc
Overview of IMS003-1B-1105F by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMS003-1B-1105F
IMS003-1B-1105F CAD Models
IMS003-1B-1105F Part Data Attributes
|
IMS003-1B-1105F
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
IMS003-1B-1105F
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000000ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Package Height | 0.406 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 160 V |
Alternate Parts for IMS003-1B-1105F
This table gives cross-reference parts and alternative options found for IMS003-1B-1105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS003-1B-1105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS003-C-1105F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000000ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005 | International Manufacturing Services Inc | IMS003-1B-1105F vs IMS003-C-1105F |