Part Details for IMS-5680UH+-10%R36 by Vishay Intertechnologies
Overview of IMS-5680UH+-10%R36 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IMS-5680UH+-10%R36
IMS-5680UH+-10%R36 CAD Models
IMS-5680UH+-10%R36 Part Data Attributes
|
IMS-5680UH+-10%R36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMS-5680UH+-10%R36
Vishay Intertechnologies
General Purpose Inductor, 680uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 11.8 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IMS-5680UH+-10%R36
This table gives cross-reference parts and alternative options found for IMS-5680UH+-10%R36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS-5680UH+-10%R36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641-684H | General Purpose Inductor, 680uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS-5680UH+-10%R36 vs 1641-684H |
IMS05SH681K | General Purpose Inductor, 680uH, 10%, Ferrite-Core, | Vishay Intertechnologies | IMS-5680UH+-10%R36 vs IMS05SH681K |
17S683KLF | General Purpose Inductor | Gowanda Electronics Corporation | IMS-5680UH+-10%R36 vs 17S683KLF |
9250-684 | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | IMS-5680UH+-10%R36 vs 9250-684 |
1641-684K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS-5680UH+-10%R36 vs 1641-684K |
1641R-684J | General Purpose Inductor, 680uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS-5680UH+-10%R36 vs 1641R-684J |