Part Details for IMP706RESA by Daily Silver Imp Microelectronics Co Ltd
Overview of IMP706RESA by Daily Silver Imp Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IMP706RESA
IMP706RESA CAD Models
IMP706RESA Part Data Attributes
|
IMP706RESA
Daily Silver Imp Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMP706RESA
Daily Silver Imp Microelectronics Co Ltd
Power Management Circuit, CMOS, PDSO8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAILY SILVER IMP MICROELECTRONICS CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.14 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |