-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6671
|
Newark | Small Signal Diode, 80V, 0.1A, Sot-457, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Rohm IMN10FHT108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2207 |
|
$0.2230 / $0.5930 | Buy Now |
DISTI #
846-IMN10FHT108CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMT6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
228 In Stock |
|
$0.1613 / $0.8600 | Buy Now |
DISTI #
27AC6671
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 6-Pin SC-74 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 27AC6671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 200 Partner Stock |
|
$0.3520 / $0.5930 | Buy Now |
DISTI #
IMN10FHT108
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 6-Pin SC-74 Emboss T/R - Tape and Reel (Alt: IMN10FHT108) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1511 | Buy Now |
DISTI #
755-IMN10FHT108
|
Mouser Electronics | Small Signal Switching Diodes Switching Diodes (corresponds to AEC-Q101). ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. RoHS: Compliant | 2314 |
|
$0.1610 / $0.6400 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching Diodes (corresponds to AEC- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
IMN10FHT108
|
Avnet Silica | Hyper-Fast Recovery Rectifier 100mA 6-Pin SC-74 Emboss T/R (Alt: IMN10FHT108) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMN10FHT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMN10FHT108
ROHM Semiconductor
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for IMN10FHT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMN10FHT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMN10NFHTN | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-88, 6 PIN | ROHM Semiconductor | IMN10FHT108 vs UMN10NFHTN |
UMN10N | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | IMN10FHT108 vs UMN10N |
IMN10FH | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SMD6, SC-74, 6 PIN | ROHM Semiconductor | IMN10FHT108 vs IMN10FH |
S-LIMN10T3G | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, LEAD FREE, TSOP-6 | LRC Leshan Radio Co Ltd | IMN10FHT108 vs S-LIMN10T3G |