Microcontrollers and Processors
IMIC9835CT
Cypress Semiconductor
Description: Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56

Overview of IMIC9835CT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for IMIC9835CT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMIC9835CT by Cypress Semiconductor

IMIC9835CT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6 X 14 MM, TSSOP2-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
133.3 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. IMIC9835CT
    Cypress Semiconductor
    Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56
    VS

Alternate Parts for IMIC9835CT

This table gives cross-reference parts and alternative options found for IMIC9835CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMIC9835CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMIC9835CTT Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56 Cypress Semiconductor IMIC9835CT vs IMIC9835CTT
Part Number Description Manufacturer Compare
W224BX Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6.10 MM, TSSOP-56 Cypress Semiconductor IMIC9835CT vs W224BX
IMIC9835CTT Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO56, 6 X 14 MM, TSSOP2-56 Cypress Semiconductor IMIC9835CT vs IMIC9835CTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMIC9835CT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMIC9835CT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of IMIC9835CT would you like to use for your alert(s)?
  • Please alert me when IMIC9835CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMIC9835CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMIC9835CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMIC9835CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMIC9835CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMIC9835CT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: