IMCZ-65697L-55
Description: Standard SRAM, 256KX1, 55ns, CMOS, CDIP24

Overview of IMCZ-65697L-55 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IMCZ-65697L-55 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMCZ-65697L-55 by Matra MHS

IMCZ-65697L-55
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CDIP-T24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. IMCZ-65697L-55
    Matra MHS
    Standard SRAM, 256KX1, 55ns, CMOS, CDIP24
    VS

Alternate Parts for IMCZ-65697L-55

This table gives cross-reference parts and alternative options found for IMCZ-65697L-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMCZ-65697L-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMCZ-65697V-55/883 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, Temic Semiconductors IMCZ-65697L-55 vs MMCZ-65697V-55/883
CMCZ-65697V-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs CMCZ-65697V-55
IMCZ-65697V-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs IMCZ-65697V-55
MMCZ-65697L-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, Temic Semiconductors IMCZ-65697L-55 vs MMCZ-65697L-55
SMCZ-65697L-55/883 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs SMCZ-65697L-55/883
CMCZ-65697L-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs CMCZ-65697L-55
IMCZ-65697V-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 Atmel Corporation IMCZ-65697L-55 vs IMCZ-65697V-55
MMCZ-65697L-55/883 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, Temic Semiconductors IMCZ-65697L-55 vs MMCZ-65697L-55/883
MMCZ-65697V-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs MMCZ-65697V-55
Part Number Description Manufacturer Compare
HM1-65797NDB Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs HM1-65797NDB
IDT71257L55C Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 Integrated Device Technology Inc IMCZ-65697L-55 vs IDT71257L55C
UPD43251C-55 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 NEC Electronics Group IMCZ-65697L-55 vs UPD43251C-55
HM1-65797NDB:D Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS IMCZ-65697L-55 vs HM1-65797NDB:D
MSM1256TI-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Mosaic Semiconductor Inc IMCZ-65697L-55 vs MSM1256TI-55
HM3-65797N-9 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 Matra MHS IMCZ-65697L-55 vs HM3-65797N-9
SMCZ-65697V-55SHXXX Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 Atmel Corporation IMCZ-65697L-55 vs SMCZ-65697V-55SHXXX
IDT71257L55P Standard SRAM, 256KX1, 55ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IMCZ-65697L-55 vs IDT71257L55P
CMDP-65697V-55:D Standard SRAM, 256KX1, 55ns, CMOS, CQFP28, Temic Semiconductors IMCZ-65697L-55 vs CMDP-65697V-55:D
CMDP-65697L-55 Standard SRAM, 256KX1, 55ns, CMOS, CQFP28, Temic Semiconductors IMCZ-65697L-55 vs CMDP-65697L-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMCZ-65697L-55 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMCZ-65697L-55 by Matra MHS

  • Please alert me when IMCZ-65697L-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMCZ-65697L-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMCZ-65697L-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMCZ-65697L-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMCZ-65697L-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMCZ-65697L-55 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: