Part Details for IMC1812ERR68K by Vishay Dale
Overview of IMC1812ERR68K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ERR68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ERR68K-ND
|
DigiKey | FIXED IND 680NH 270MA 1.4OHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4477 | Buy Now |
DISTI #
71516684
|
RS | Inductor, IMC-1812 .68 10% ER E3 | Vishay Dale IMC1812ERR68K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.4860 | RFQ |
Part Details for IMC1812ERR68K
IMC1812ERR68K CAD Models
IMC1812ERR68K Part Data Attributes
|
IMC1812ERR68K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812ERR68K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.68 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Non-Magnetic | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ERR68K
This table gives cross-reference parts and alternative options found for IMC1812ERR68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ERR68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ERR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812ERR68K vs IMC1812ERR68K |
IMC1812ESR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ERR68K vs IMC1812ESR68K |
IMC1812RVR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ERR68K vs IMC1812RVR68K |
IMC1812BNR68K | General Purpose Inductor, 0.68uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812ERR68K vs IMC1812BNR68K |
IMC1812EBR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ERR68K vs IMC1812EBR68K |
IMC1812EBR68K | General Fixed Inductor, 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ERR68K vs IMC1812EBR68K |