There are no models available for this part yet.
Overview of IMC1812BN6R8K by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812BN6R8K by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMC1812BN6R8K-ND
|
DigiKey | FIXED IND 6.8UH 285MA 1.2OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
CAD Models for IMC1812BN6R8K by Vishay Dale
Part Data Attributes for IMC1812BN6R8K by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
1812
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
1.2 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.285 A
|
Self Resonance Frequency
|
27 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for IMC1812BN6R8K
This table gives cross-reference parts and alternative options found for IMC1812BN6R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BN6R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RV6R8K | General Fixed Inductor, 1 ELEMENT, 6.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812BN6R8K vs IMC1812RV6R8K |
IMC1812RQ6R8K | General Fixed Inductor, IND,POWDERED IRON,6.8UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812BN6R8K vs IMC1812RQ6R8K |
IMC1812EB6R8K | General Fixed Inductor, 1 ELEMENT, 6.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN6R8K vs IMC1812EB6R8K |
IMC1812ER6R8K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812BN6R8K vs IMC1812ER6R8K |
IMC1812RQ6R8K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812BN6R8K vs IMC1812RQ6R8K |
IMC1812BN6R8K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812BN6R8K vs IMC1812BN6R8K |