There are no models available for this part yet.
Overview of IMC0805ER47NJ01 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IMC0805ER47NJ01 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-IMC0805ER47NJ01CT-ND
|
DigiKey | FIXED IND 47NH 500MA 150MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$0.0981 / $0.2800 | Buy Now | |
DISTI #
71517379
|
RS | Inductor, IMC-0805-01 .047 5% ER E4 | Vishay Dale IMC0805ER47NJ01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1160 | RFQ |
CAD Models for IMC0805ER47NJ01 by Vishay Dale
Part Data Attributes for IMC0805ER47NJ01 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
0805
|
Construction
|
Wirewound
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 500 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for IMC0805ER47NJ01
This table gives cross-reference parts and alternative options found for IMC0805ER47NJ01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0805ER47NJ01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15W47NJV4E | 1 ELEMENT, 0.047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | IMC0805ER47NJ01 vs L-15W47NJV4E |
IMC0805ER47NJ01 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | IMC0805ER47NJ01 vs IMC0805ER47NJ01 |
L-15W47NJV4S | General Purpose Inductor, 0.047uH, 5%, Ceramic-Core, 0805, | Johanson Technology Inc | IMC0805ER47NJ01 vs L-15W47NJV4S |
MRFI0805-47NJT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | VENKEL LTD | IMC0805ER47NJ01 vs MRFI0805-47NJT |
Related Parts for IMC0805ER47NJ01
-
IHLP2020CZER150M01Fixed Inductors
-
T491D476K025ATFixed Capacitors
-
RC0603FR-07270KLFixed Resistors
-
ACM1211-102-2PL-TL01Data Line Filters
-
IPB70N10S3L-12Power Field-Effect Transistors
-
SLD8S24ATransient Suppressors
-
LP2952IMLinear Regulator ICs
-
DMN5L06KQ-7Small Signal Field-Effect Transistors
-
NTCS0603E3333FHTNon-linear Resistors