Part Details for IMC-712I-AC-US by Advantech Co Ltd
Overview of IMC-712I-AC-US by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
ISL26712IRTZ-T7A | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
Price & Stock for IMC-712I-AC-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9031
|
Newark | Ie-Mediachassis/2-Ac |Advantech IMC-712I-AC-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.3500 | Buy Now |
|
NAC | IE-MEDIACHASSIS/2-AC IE 35DEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |