IMC-18121.8UH+-5%EBE3
Vishay Intertechnologies
Description: General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812,

Overview of IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-802MEB Coilcraft Inc General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335,
SER8052-802MEC Coilcraft Inc General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335,
BCL-802JL Coilcraft Inc General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT

CAD Models for IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies

IMC-18121.8UH+-5%EBE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Molded Chip
Core Material
IRON
DC Resistance
0.65 Ω
Inductance-Nom (L)
1.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.39 A
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. IMC-18121.8UH+-5%EBE3
    Vishay Intertechnologies
    General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812,
    VS

Alternate Parts for IMC-18121.8UH+-5%EBE3

This table gives cross-reference parts and alternative options found for IMC-18121.8UH+-5%EBE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC-18121.8UH+-5%EBE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMC1812RQ1R8J General Fixed Inductor, IND,POWDERED IRON,1.8UH,5% +TOL,5% -TOL,1812 CASE Vishay Dale IMC-18121.8UH+-5%EBE3 vs IMC1812RQ1R8J
IMC1812RQ1R8J General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812, Vishay Intertechnologies IMC-18121.8UH+-5%EBE3 vs IMC1812RQ1R8J
IMC1812ES1R8J General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT Vishay Intertechnologies IMC-18121.8UH+-5%EBE3 vs IMC1812ES1R8J
IMC1812BN1R8J General Fixed Inductor, IND,POWDERED IRON,1.8UH,5% +TOL,5% -TOL,1812 CASE Vishay Dale IMC-18121.8UH+-5%EBE3 vs IMC1812BN1R8J
IMC1812BN1R8J General Purpose Inductor, 1.8uH, 5%, Iron-Core, 1812, Vishay Intertechnologies IMC-18121.8UH+-5%EBE3 vs IMC1812BN1R8J
IMC1812EB1R8J General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT Vishay Intertechnologies IMC-18121.8UH+-5%EBE3 vs IMC1812EB1R8J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IMC-18121.8UH+-5%EBE3 would you like to use for your alert(s)?
  • Please alert me when IMC-18121.8UH+-5%EBE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMC-18121.8UH+-5%EBE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMC-18121.8UH+-5%EBE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMC-18121.8UH+-5%EBE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMC-18121.8UH+-5%EBE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMC-18121.8UH+-5%EBE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: