Part Details for IMC-12108.2UH+-10%ESE3 by Vishay Intertechnologies
Overview of IMC-12108.2UH+-10%ESE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMC-12108.2UH+-10%ESE3
IMC-12108.2UH+-10%ESE3 CAD Models
IMC-12108.2UH+-10%ESE3 Part Data Attributes
|
IMC-12108.2UH+-10%ESE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC-12108.2UH+-10%ESE3
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.194 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IMC-12108.2UH+-10%ESE3
This table gives cross-reference parts and alternative options found for IMC-12108.2UH+-10%ESE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC-12108.2UH+-10%ESE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210BN8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC-12108.2UH+-10%ESE3 vs IMC1210BN8R2K |
IMC1210EB8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC-12108.2UH+-10%ESE3 vs IMC1210EB8R2K |
IMC1210BN8R2K | General Fixed Inductor, IND,POWDERED IRON,8.2UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | IMC-12108.2UH+-10%ESE3 vs IMC1210BN8R2K |
IMC1210EB8R2K | General Fixed Inductor, 1 ELEMENT, 8.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC-12108.2UH+-10%ESE3 vs IMC1210EB8R2K |
IMC1210SY8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | IMC-12108.2UH+-10%ESE3 vs IMC1210SY8R2K |