Part Details for IMBD4148-E3-18 by Vishay Intertechnologies
Overview of IMBD4148-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBD4148-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0367
|
Newark | Switching Diode Genpurp Sot23 |Vishay IMBD4148-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
IMBD4148-E3-18
|
Avnet Americas | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IMBD4148-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
78-IMBD4148-E3-18
|
Mouser Electronics | Small Signal Switching Diodes 100V 150mA 4ns 500mA IFSM RoHS: Compliant | 8228 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
V72:2272_09182658
|
Arrow Electronics | Diode Small Signal Switching Si 100V 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 Container: Cut Strips | Americas - 9474 |
|
$0.0181 / $0.1209 | Buy Now |
DISTI #
81009697
|
Verical | Diode Small Signal Switching Si 100V 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2307 | Americas - 9474 |
|
$0.0181 / $0.0574 | Buy Now |
DISTI #
IMBD4148-E3-18
|
TTI | Small Signal Switching Diodes 100V 150mA 4ns 500mA IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0201 | Buy Now |
DISTI #
IMBD4148-E3-18
|
Avnet Asia | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R (Alt: IMBD4148-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0553 / $0.0622 | Buy Now |
DISTI #
C1S803603469375
|
Chip1Stop | Rectifier RoHS: Not Compliant | 9474 |
|
$0.0201 / $0.0967 | Buy Now |
DISTI #
IMBD4148-E3-18
|
EBV Elektronik | Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R (Alt: IMBD4148-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IMBD4148-E3-18
IMBD4148-E3-18 CAD Models
IMBD4148-E3-18 Part Data Attributes
|
IMBD4148-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMBD4148-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |