Part Details for IM810D-61-AH-10.0000MHZ by ILSI America LLC
Overview of IM810D-61-AH-10.0000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for IM810D-61-AH-10.0000MHZ
IM810D-61-AH-10.0000MHZ CAD Models
IM810D-61-AH-10.0000MHZ Part Data Attributes
|
IM810D-61-AH-10.0000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
IM810D-61-AH-10.0000MHZ
ILSI America LLC
10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | DILCC4,.1,69 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,69 | |
Physical Dimension | 2.7mm x 2.4mm x 0.8mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |