Part Details for IM1I-65656V-45 by Matra MHS
Overview of IM1I-65656V-45 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IM1I-65656V-45
IM1I-65656V-45 CAD Models
IM1I-65656V-45 Part Data Attributes
|
IM1I-65656V-45
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
IM1I-65656V-45
Matra MHS
Standard SRAM, 32KX8, 45ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IM1I-65656V-45
This table gives cross-reference parts and alternative options found for IM1I-65656V-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM1I-65656V-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3E-65756M-5 | Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 | Matra MHS | IM1I-65656V-45 vs HM3E-65756M-5 |
CMCI-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | IM1I-65656V-45 vs CMCI-65656L-45 |
IM1I-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | IM1I-65656V-45 vs IM1I-65656V-45 |
MM1I-65656L45/883 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | IM1I-65656V-45 vs MM1I-65656L45/883 |
CM1I-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IM1I-65656V-45 vs CM1I-65656V-45 |
IMCI-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IM1I-65656V-45 vs IMCI-65656V-45 |
MM1I-65656L-45/883 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IM1I-65656V-45 vs MM1I-65656L-45/883 |
CMCI-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IM1I-65656V-45 vs CMCI-65656L-45 |
CM1I-65656V45 | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | IM1I-65656V-45 vs CM1I-65656V45 |
MMCI-65656V-45/883 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | IM1I-65656V-45 vs MMCI-65656V-45/883 |