Datasheets
IM05TS by:

RF RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for IM05TS by TE Connectivity

Overview of IM05TS by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IM05TS

Part # Distributor Description Stock Price Buy
DISTI # 19K8741
Newark Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:579Ohm Rohs Compliant: Yes |Axicom Te Connectivity IM05TS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.8800
$1.8800 Buy Now
DISTI # IM05TS-ND
DigiKey RELAY TELECOM DPDT 2A 9V Min Qty: 2000 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.9587
$1.9587 Buy Now
DISTI # 655-IM05TS
Mouser Electronics High Frequency / RF Relays IM05TS=IM RELAY 140MW 9V RoHS: Compliant 2052
  • 1 $2.9000
  • 10 $2.7200
  • 25 $2.4200
  • 100 $2.2600
  • 1,000 $1.9200
  • 2,000 $1.7400
$1.7400 / $2.9000 Buy Now
Onlinecomponents.com Electromechanical Relay 9VDC 574Ohm 2A DPDT (10x6x5.65)mm THT Signal Relay RoHS: Compliant Alternative Product Available
  • 500 $3.1200
  • 1,000 $1.9200
  • 1,500 $1.5200
  • 2,000 $1.4900
$1.4900 / $3.1200 Buy Now
DISTI # 2-1462037-2
TTI Low Signal Relays - PCB IM05TS=IM Relay140mW 9V Min Qty: 2000 Package Multiple: 1000 Container: Tube Americas - 0
  • 2,000 $1.5300
  • 5,000 $1.5000
  • 10,000 $1.3400
  • 25,000 $1.2300
$1.2300 / $1.5300 Buy Now
DISTI # 000000000003012935
Sager High Frequency / RF Relays IM05TS=IM RELAY 140MW 9V Min Qty: 2000 0
  • 2,000 $1.6000
$1.6000 Buy Now
Master Electronics Electromechanical Relay 9VDC 574Ohm 2A DPDT (10x6x5.65)mm THT Signal Relay RoHS: Compliant Alternative Product Available
  • 500 $3.1200
  • 1,000 $1.9200
  • 1,500 $1.5200
  • 2,000 $1.4900
$1.4900 / $3.1200 Buy Now

Part Details for IM05TS

IM05TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IM05TS Part Data Attributes

IM05TS TE Connectivity
Buy Now Datasheet
Compare Parts:
IM05TS TE Connectivity RF RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Body Breadth 6 mm
Body Height 5.65 mm
Body Length or Diameter 10 mm
Coil Current(DC)-Max 0.016 A
Coil Operate Voltage(DC) 6.3 V
Coil Power 140 mW
Coil Release Voltage(DC) 0.9 V
Coil Resistance 579 Ω
Coil Voltage(DC)-Max 9 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@220VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 1800 Vrms
Dielectric Strength Between Open Contacts 750 Vrms
Electrical Life 100000 Cycle(s)
End Contact Material LEAD RUTHENIUM
Insertion Loss-Max -0.33 dB
Insulation Resistance 1000000000000 Ω
Isolation-Max -18.8 dB
Mounting Feature PANEL MOUNT
Operate Time 8 ms
Operating Frequency-Max 900 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Physical Dimension 10 X 6 X 5.65
Reference Standard CECC; CSA; IEC; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type RF RELAY
Release Time 10 ms
Sealing IP67
Surface Mount NO
Switching Time 18 ms
Termination Type SOLDER/QUICK CONNECT
VSWR 1.49
Weight 0.75 g

IM05TS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IM05TS by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IM05TS by TE Connectivity

Select Manufacturer
Which Manufacturer of IM05TS would you like to use for your alert(s)?
  • Please alert me when IM05TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IM05TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IM05TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IM05TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IM05TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IM05TS by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: