Part Details for IM02EB220K by Vishay Intertechnologies
Overview of IM02EB220K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IM02EB220K
IM02EB220K CAD Models
IM02EB220K Part Data Attributes
|
IM02EB220K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IM02EB220K
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Core Material | IRON | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for IM02EB220K
This table gives cross-reference parts and alternative options found for IM02EB220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM02EB220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39010/09A220KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | IM02EB220K vs M39010/09A220KR |
ER10M222KP | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | IM02EB220K vs ER10M222KP |
IM-222UH+-10%RJ4 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 22uH, 10%, Iron-Core, | IM02EB220K vs IM-222UH+-10%RJ4 |
M39010/09A220KM | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | IM02EB220K vs M39010/09A220KM |
ER10M222KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | IM02EB220K vs ER10M222KR |
MS75084-16 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | IM02EB220K vs MS75084-16 |
ER10M222KM | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | IM02EB220K vs ER10M222KM |