Part Details for IM0-65608L-30SHXXX:D by Atmel Corporation
Overview of IM0-65608L-30SHXXX:D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for IM0-65608L-30SHXXX:D
IM0-65608L-30SHXXX:D CAD Models
IM0-65608L-30SHXXX:D Part Data Attributes
|
IM0-65608L-30SHXXX:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IM0-65608L-30SHXXX:D
Atmel Corporation
Standard SRAM, 128KX8, 30ns, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 31 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IM0-65608L-30SHXXX:D
This table gives cross-reference parts and alternative options found for IM0-65608L-30SHXXX:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM0-65608L-30SHXXX:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0-65608V-30SHXXX:R | Standard SRAM, 128KX8, 30ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SM0-65608V-30SHXXX:R |
SL0-65608L-70LHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SL0-65608L-70LHXXX:D |
MM0-65608V-25SHXXX:RD | Standard SRAM, 128KX8, 25ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs MM0-65608V-25SHXXX:RD |
CY7C139V-25JC | Dual-Port SRAM, 4KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IM0-65608L-30SHXXX:D vs CY7C139V-25JC |
SM0-65608L-30MHXXX:RD | Standard SRAM, 128KX8, 30ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SM0-65608L-30MHXXX:RD |
5962F9684501QXA | Dual-Port SRAM, 4KX8, 45ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IM0-65608L-30SHXXX:D vs 5962F9684501QXA |
5962-8959847V6X | Standard SRAM, 128KX8, 30ns, CMOS, DIE | Matra MHS | IM0-65608L-30SHXXX:D vs 5962-8959847V6X |
SM0-65608L-55SC:R | Standard SRAM, 128KX8, 55ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SM0-65608L-55SC:R |
SL0-65608V-70:R | Standard SRAM, 128KX8, 70ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SL0-65608V-70:R |
SL0-65608V-70LHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, DIE | Atmel Corporation | IM0-65608L-30SHXXX:D vs SL0-65608V-70LHXXX:D |