Part Details for IM-9150UH+-10%EWE2 by Vishay Intertechnologies
Overview of IM-9150UH+-10%EWE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IM-9150UH+-10%EWE2
IM-9150UH+-10%EWE2 CAD Models
IM-9150UH+-10%EWE2 Part Data Attributes
|
IM-9150UH+-10%EWE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IM-9150UH+-10%EWE2
Vishay Intertechnologies
General Purpose Inductor, 150uH, 10%, Iron-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Molded | |
Core Material | Iron | |
DC Resistance | 5.3 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.6 mm | |
Package Length | 14.48 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.132 A | |
Self Resonance Frequency | 8.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 10% |