Part Details for ILSB0603ERR82K by Vishay Intertechnologies
Overview of ILSB0603ERR82K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILSB0603ERR82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5675
|
Newark | Inductor, magnetic,820Nh,10+% Tol,10-% Tol,0603-Case |Vishay ILSB0603ERR82K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
ILSB0603ERR82K
|
Avnet Americas | ILSB-0603 .82 10% ER E3 - Tape and Reel (Alt: ILSB0603ERR82K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-ILSB0603ERR82K
|
Mouser Electronics | RF Inductors - SMD .82uH 10% RoHS: Compliant | 2555 |
|
$0.0480 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0425 | Buy Now |
DISTI #
ILSB0603ERR82K
|
Avnet Abacus | ILSB-0603 .82 10% ER E3 - Tape and Reel (Alt: ILSB0603ERR82K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILSB0603ERR82K
ILSB0603ERR82K CAD Models
ILSB0603ERR82K Part Data Attributes
|
ILSB0603ERR82K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB0603ERR82K
Vishay Intertechnologies
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2024-08-14 08:10:26 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 98 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ILSB0603ERR82K
This table gives cross-reference parts and alternative options found for ILSB0603ERR82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB0603ERR82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIL10NR82KNE | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | ILSB0603ERR82K vs CIL10NR82KNE |
CIL10NR82KBC | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | ILSB0603ERR82K vs CIL10NR82KBC |
CIL10NR82KBE | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | ILSB0603ERR82K vs CIL10NR82KBE |
CIL10NR82KNC | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | ILSB0603ERR82K vs CIL10NR82KNC |