Part Details for ILS1-67205V-55 by Atmel Corporation
Overview of ILS1-67205V-55 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ILS1-67205V-55
ILS1-67205V-55 CAD Models
ILS1-67205V-55 Part Data Attributes
|
ILS1-67205V-55
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ILS1-67205V-55
Atmel Corporation
FIFO, 8KX9, 55ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Part Package Code | QFJ | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Cycle Time | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for ILS1-67205V-55
This table gives cross-reference parts and alternative options found for ILS1-67205V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILS1-67205V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C460A-10JCR | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | ILS1-67205V-55 vs CY7C460A-10JCR |
ALS1-67205L-55 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, PQCC32, | Matra MHS | ILS1-67205V-55 vs ALS1-67205L-55 |
CY7C460A-10JIT | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | ILS1-67205V-55 vs CY7C460A-10JIT |
CY7C4251V-15JCT | FIFO, 8KX9, 11ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | ILS1-67205V-55 vs CY7C4251V-15JCT |
CY7C460A-10JIR | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | ILS1-67205V-55 vs CY7C460A-10JIR |
CLS1-67205V-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PQCC32, | Matra MHS | ILS1-67205V-55 vs CLS1-67205V-65SHXXX |
SN74ACT7205L50RJ | 8KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | ILS1-67205V-55 vs SN74ACT7205L50RJ |
72251L25JISCDS-W | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | ILS1-67205V-55 vs 72251L25JISCDS-W |
MT52C8K9B2EJ-25AT | FIFO, 8KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | ILS1-67205V-55 vs MT52C8K9B2EJ-25AT |
IDT72251L25JSCDS-W | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | ILS1-67205V-55 vs IDT72251L25JSCDS-W |