Part Details for ILR3PAD2 by APEM Inc
Overview of ILR3PAD2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILR3PAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3222-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 24V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4318 | Buy Now |
DISTI #
642-ILR3PAD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 27 |
|
$14.9800 / $21.2200 | Buy Now |
DISTI #
74999327
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components ILR3PAD2 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount/Through Hole PC Pins RoHS: Compliant | 0 |
|
$14.5100 / $20.6200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount/Through Hole PC Pins RoHS: Compliant | 0 |
|
$14.5100 / $20.6200 | Buy Now |
Part Details for ILR3PAD2
ILR3PAD2 CAD Models
ILR3PAD2 Part Data Attributes
|
ILR3PAD2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ILR3PAD2
APEM Inc
Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.7018 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.472 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.179 inch | |
Termination Type | SOLDER |
Alternate Parts for ILR3PAD2
This table gives cross-reference parts and alternative options found for ILR3PAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILR3PAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILP3PAD8 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILP3PAD8 |
ILP3PAD2 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILP3PAD2 |
ILR3PAD6 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILR3PAD6 |
ILR3PADA | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILR3PADA |
ILR3PAD9 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILR3PAD9 |
ILP3PAD4 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILP3PAD4 |
ILR3PAD1 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILR3PAD1 |
ILR3PAD4 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILR3PAD4 |
ILP3PAD5 | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILP3PAD5 |
ILP3PADA | Special Switch, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | ILR3PAD2 vs ILP3PADA |