Part Details for ILQ615-3X009 by Vishay Intertechnologies
Overview of ILQ615-3X009 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILQ615-3X009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9234
|
Newark | Npn-Output Dc-Input Optocoupler,4-Channel,5.3Kv Isolation, so |Vishay ILQ615-3X009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.5200 | Buy Now |
DISTI #
ILQ615-3X009
|
Avnet Americas | SMD-16 CPL QUAD 100-200% CTR -e3 - Tape and Reel (Alt: ILQ615-3X009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.3959 | Buy Now |
DISTI #
782-ILQ615-3X009
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR > 100-200% RoHS: Compliant | 0 |
|
$1.3300 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
ILQ615-3X009
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR > 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
ILQ615-3X009
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 0 |
|
$1.2700 / $1.8800 | RFQ |
DISTI #
ILQ615-3X009
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD (Alt: ILQ615-3X009) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ILQ615-3X009
ILQ615-3X009 CAD Models
ILQ615-3X009 Part Data Attributes
|
ILQ615-3X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ615-3X009
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 16 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ILQ615-3X009
This table gives cross-reference parts and alternative options found for ILQ615-3X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-3X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-3-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-3X009 vs ILQ615-3-X009T |
ILQ615-3X009 | ILD615, ILQ615 Optocoupler, Phototransistor Output (Dual, Quad Channel) | Vishay Semiconductors | ILQ615-3X009 vs ILQ615-3X009 |
ILQ615-3-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-3X009 vs ILQ615-3-X009 |