ILL5A0001B
Description: Single Color LED Display Cluster, Cool White, ROHS COMPLIANT PACKAGE

Overview of ILL5A0001B by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for ILL5A0001B by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILL5A0001B by Chicago Miniature Lighting LLC

ILL5A0001B
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
COOL WHITE
Forward Current-Max
0.5 A
Number of Functions
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. ILL5A0001B
    Chicago Miniature Lighting LLC
    Single Color LED Display Cluster, Cool White, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILL5A0001B by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILL5A0001B by Chicago Miniature Lighting LLC

Select Manufacturer
Which Manufacturer of ILL5A0001B would you like to use for your alert(s)?
  • Please alert me when ILL5A0001B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILL5A0001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILL5A0001B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILL5A0001B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILL5A0001B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILL5A0001B by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: