-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1682
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:12.5%, Collector Emitter Voltage V(Br)Ceo:20V Rohs Compliant: Yes |Vishay ILD74 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.1690 | Buy Now |
DISTI #
ILD74
|
Avnet Americas | DIP-8 CPL DUAL CTR>12.5% -e3 - Bulk (Alt: ILD74) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5612 / $0.6210 | Buy Now |
|
Bristol Electronics | 1503 |
|
RFQ | ||
DISTI #
ILD74
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Uce: 20V Min Qty: 1 | 297 |
|
$0.5350 / $0.9360 | Buy Now |
|
ComSIT USA | DUAL CHANNEL OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 2-Element, 5300V Isolation RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S803600767911
|
Chip1Stop | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant | 1428 |
|
$0.6140 / $0.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD74
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 12.5% | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |