ILD620GB-X001
Description: AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Overview of ILD620GB-X001 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51534-XX001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header.
50000-XX001LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
51667-XX001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle.

CAD Models for ILD620GB-X001 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILD620GB-X001 by Infineon Technologies AG

ILD620GB-X001
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
200%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. ILD620GB-X001
    Infineon Technologies AG
    AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILD620GB-X001 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILD620GB-X001 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ILD620GB-X001 would you like to use for your alert(s)?
  • Please alert me when ILD620GB-X001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILD620GB-X001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILD620GB-X001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILD620GB-X001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILD620GB-X001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILD620GB-X001 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: