There are no models available for this part yet.
Overview of ILD620-X007T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD620-X007T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K9194
|
Newark | Npn-Output Ac-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay ILD620-X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9030 / $1.1500 | Buy Now | |
DISTI #
ILD620-X007T
|
Avnet Americas | SMD-8 CPL DUAL 50-600% CTR -e3 - Tape and Reel (Alt: ILD620-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8812 / $0.9940 | Buy Now | |
DISTI #
782-ILD620-X007T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR > 50% RoHS: Compliant | 0 |
|
$0.9040 / $0.9790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.9280 | Buy Now | ||
DISTI #
ILD620-X007T
|
TTI | Transistor Output Optocouplers Phototransistor Out Dual CTR > 50% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9600 | Buy Now |
CAD Models for ILD620-X007T by Vishay Intertechnologies
Part Data Attributes for ILD620-X007T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
80%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for ILD620-X007T
This table gives cross-reference parts and alternative options found for ILD620-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD620-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD620-X009 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD620-X007T vs ILD620-X009 |
ILD620-X007T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD620-X007T vs ILD620-X007T |
ILD620-X009T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | ILD620-X007T vs ILD620-X009T |
ILD620-X009 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD620-X007T vs ILD620-X009 |
ILD620-X009T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD620-X007T vs ILD620-X009T |
ILD620-X009T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD620-X007T vs ILD620-X009T |
ILD620-X007 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD620-X007T vs ILD620-X007 |
ILD620-X007 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD620-X007T vs ILD620-X007 |
ILD620-X007 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | ILD620-X007T vs ILD620-X007 |
ILD620-X009T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD620-X007T vs ILD620-X009T |
Related Parts for ILD620-X007T
-
ILD74Optocoupler
-
ATSAMS70Q21A-ANMicrocontrollers
-
EDK107M025A9HAAFixed Capacitors
-
MIC28511-1YFLSwitching Regulator or Controllers
-
IMBD4448-HE3-18Rectifier Diodes
-
RK73B2ATTD152JFixed Resistors
-
FS60P-12Other Analog ICs
-
0015800523Headers and Edge Type Connectors
-
ILC7280AR8585XLinear Regulator ICs