Part Details for ILD615-4X016 by Vishay Intertechnologies
Overview of ILD615-4X016 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD615-4X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9192
|
Newark | Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, dip |Vishay ILD615-4X016 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.7810 | Buy Now |
DISTI #
ILD615-4X016
|
Avnet Americas | DIP-8 CPL DUAL 160-320% CTR VDE-e3 - Tape and Reel (Alt: ILD615-4X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6222 / $0.6885 | Buy Now |
DISTI #
78-ILD615-4X016
|
Mouser Electronics | Transistor Output Optocouplers Phototrnstr Dual Ch 160-320% CTR VDE RoHS: Compliant | 1999 |
|
$0.6430 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks | 0 |
|
$0.6720 | Buy Now |
DISTI #
ILD615-4X016
|
TTI | Transistor Output Optocouplers Phototrnstr Dual Ch 160-320% CTR VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6620 | Buy Now |
DISTI #
ILD615-4X016
|
EBV Elektronik | (Alt: ILD615-4X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ILD615-4X016
ILD615-4X016 CAD Models
ILD615-4X016 Part Data Attributes
|
ILD615-4X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD615-4X016
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |