Part Details for ILD30-X006 by Infineon Technologies AG
Overview of ILD30-X006 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FX006 | Texas Instruments | 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85 | |
LP2989ILD-3.0/NOPB | Texas Instruments | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | |
LP3981ILD-3.0/NOPB | Texas Instruments | Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator 6-WSON |
Part Details for ILD30-X006
ILD30-X006 CAD Models
ILD30-X006 Part Data Attributes
|
ILD30-X006
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD30-X006
Infineon Technologies AG
Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 400% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |