Part Details for ILD213 by Infineon Technologies AG
Overview of ILD213 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILD213
ILD213 CAD Models
ILD213 Part Data Attributes
|
ILD213
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD213
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 2500V Isolation,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ILD213
This table gives cross-reference parts and alternative options found for ILD213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILD213T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8 | ILD213 vs ILD213T |
ILD213 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, SO-8 | ILD213 vs ILD213 |
ILD213T | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | ILD213 vs ILD213T |
MOCD213R2 | Motorola Mobility LLC | Check for Price | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | ILD213 vs MOCD213R2 |
MOCD213R2 | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | ILD213 vs MOCD213R2 |
MOCD213 | Motorola Mobility LLC | Check for Price | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | ILD213 vs MOCD213 |
MOCD213M | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | ILD213 vs MOCD213M |
ILD213T | Vishay Dale | Check for Price | Transistor Output Optocoupler, 2-Element, 4000V Isolation, ROHS COMPLIANT, SOIC-8 | ILD213 vs ILD213T |
MOCD213 | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | ILD213 vs MOCD213 |