Part Details for ILCX13-FF5F10-14.7456MHZ by Abracon Corporation
Overview of ILCX13-FF5F10-14.7456MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ILCX13-FF5F10-14.7456MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX13-FF5F10-14.7456MHZ
|
Avnet Americas | Crystal, 14.7456 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ILCX13 - Tape and Reel (Alt: ILCX13-FF5F10-14.7456MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-CX13FF5F10147456
|
Mouser Electronics | Crystals CRYSTAL, SMD, 3.2 x 2.5, 30/30, 10pF, 14.7456 MHz, -40+85C RoHS: Compliant | 0 |
|
$0.2420 / $0.2620 | Order Now |
DISTI #
ILCX13FF5F1014-0
|
TME | ILCX13-FF5F10-14.7456MHZ Min Qty: 138 | 1000 |
|
$0.2747 | Buy Now |
Part Details for ILCX13-FF5F10-14.7456MHZ
ILCX13-FF5F10-14.7456MHZ CAD Models
ILCX13-FF5F10-14.7456MHZ Part Data Attributes
|
ILCX13-FF5F10-14.7456MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX13-FF5F10-14.7456MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |