Part Details for ILCT6-X009 by Siemens
Overview of ILCT6-X009 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for ILCT6-X009
ILCT6-X009 CAD Models
ILCT6-X009 Part Data Attributes
|
ILCT6-X009
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILCT6-X009
Siemens
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILCT6-X009
This table gives cross-reference parts and alternative options found for ILCT6-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILCT6-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Vishay Semiconductors | ILCT6-X009 vs MCT6-X007 |
MCT6-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Vishay Semiconductors | ILCT6-X009 vs MCT6-X009 |
ILCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILCT6-X009 vs ILCT6-X007 |
MCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | ILCT6-X009 vs MCT6-X007 |
MCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | ILCT6-X009 vs MCT6-X007 |
MCT6-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | ILCT6-X009 vs MCT6-X009T |
ILCT6-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILCT6-X009 vs ILCT6-X009T |
MCT6-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | ILCT6-X009 vs MCT6-X007T |
MCT6-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Siemens | ILCT6-X009 vs MCT6-X009T |
ILCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILCT6-X009 vs ILCT6-X007 |